
SIT9120AC-1D3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 zł | 29,05 zł |
| 10 | 25,23600 zł | 252,36 zł |
| 25 | 23,86440 zł | 596,61 zł |
| 50 | 22,87920 zł | 1 143,96 zł |
| 100 | 21,93440 zł | 2 193,44 zł |
| 250 | 20,74680 zł | 5 186,70 zł |
| 500 | 19,89224 zł | 9 946,12 zł |
| 1 000 | 19,07393 zł | 19 073,93 zł |
| Unit Price without VAT: | 29,05000 zł |
|---|---|
| Unit Price with VAT: | 35,73150 zł |

