
SIT9120AC-1D2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 zł | 20,18 zł |
| 10 | 17,54100 zł | 175,41 zł |
| 25 | 16,58800 zł | 414,70 zł |
| 50 | 15,90220 zł | 795,11 zł |
| 100 | 15,24550 zł | 1 524,55 zł |
| 250 | 14,41920 zł | 3 604,80 zł |
| 500 | 13,82472 zł | 6 912,36 zł |
| 1 000 | 13,25537 zł | 13 255,37 zł |
| 2 500 | 12,53962 zł | 31 349,05 zł |
| Unit Price without VAT: | 20,18000 zł |
|---|---|
| Unit Price with VAT: | 24,82140 zł |

