
SIT9120AC-1D2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 zł | 36,55 zł |
| 10 | 31,77100 zł | 317,71 zł |
| 25 | 30,04640 zł | 751,16 zł |
| 50 | 28,80620 zł | 1 440,31 zł |
| 100 | 27,61720 zł | 2 761,72 zł |
| 250 | 26,12292 zł | 6 530,73 zł |
| 500 | 25,04792 zł | 12 523,96 zł |
| 1 000 | 24,01854 zł | 24 018,54 zł |
| Unit Price without VAT: | 36,55000 zł |
|---|---|
| Unit Price with VAT: | 44,95650 zł |

