148.351648 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1C3-33E148.351648

DigiKey Part Number
1473-SIT9120AC-1C3-33E148.351648-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1C3-33E148.351648
Description
MEMS OSC XO 148.351648MHZ LVPECL
Customer Reference
Detailed Description
148.351648 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 246
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
129,01000 zł29,01 zł
1025,22900 zł252,29 zł
2523,85880 zł596,47 zł
5022,87340 zł1 143,67 zł
10021,92940 zł2 192,94 zł
25020,74188 zł5 185,47 zł
50019,88758 zł9 943,79 zł
1 00019,06948 zł19 069,48 zł
Manufacturers Standard Package
Unit Price without VAT:29,01000 zł
Unit Price with VAT:35,68230 zł