
SIT9120AC-1B3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,76000 zł | 35,76 zł |
| 10 | 31,09300 zł | 310,93 zł |
| 25 | 29,40720 zł | 735,18 zł |
| 50 | 28,19200 zł | 1 409,60 zł |
| 100 | 27,02940 zł | 2 702,94 zł |
| 250 | 25,56664 zł | 6 391,66 zł |
| 500 | 24,51446 zł | 12 257,23 zł |
| 1 000 | 23,50692 zł | 23 506,92 zł |
| Unit Price without VAT: | 35,76000 zł |
|---|---|
| Unit Price with VAT: | 43,98480 zł |

