
SIT9120AC-1B2-25E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-25E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-25E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,06000 zł | 45,06 zł |
| 10 | 39,15400 zł | 391,54 zł |
| 25 | 37,02960 zł | 925,74 zł |
| 50 | 35,50160 zł | 1 775,08 zł |
| 100 | 34,03790 zł | 3 403,79 zł |
| 250 | 32,19728 zł | 8 049,32 zł |
| 500 | 30,87342 zł | 15 436,71 zł |
| 1 000 | 29,60561 zł | 29 605,61 zł |
| Unit Price without VAT: | 45,06000 zł |
|---|---|
| Unit Price with VAT: | 55,42380 zł |

