Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AI-23-33EB-80.00000Y | |
|---|---|
DigiKey Part Number | SIT9003AI-23-33EB-80.00000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-23-33EB-80.00000Y |
Description | MEMS OSC XO 80.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AI-23-33EB-80.00000Y Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4.1mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.3µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-23-33E-80.000000 | SiTime | 0 | 1473-SIT8208AI-23-33E-80.000000-ND | 2,18000 zł | Parametric Equivalent |
| SIT8918BE-23-33E-80.000000 | SiTime | 0 | 1473-SIT8918BE-23-33E-80.000000-ND | 2,86000 zł | Parametric Equivalent |
| SIT8924BI-23-33E-80.000000 | SiTime | 0 | 1473-SIT8924BI-23-33E-80.000000-ND | 2,23000 zł | Parametric Equivalent |
| SIT9003AI-23-33EB-80.00000T | SiTime | 0 | 1473-SIT9003AI-23-33EB-80.00000TTR-ND | 1,61778 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,95433 zł | 22 954,33 zł |
| Unit Price without VAT: | 22,95433 zł |
|---|---|
| Unit Price with VAT: | 28,23383 zł |



