Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT9003AI-13-33EO-80.00000T | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-13-33EO-80.00000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-13-33EO-80.00000T |
Description | MEMS OSC 80.0000MHZ OE SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AI-13-33EO-80.00000T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth -0.50%, Down Spread |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8918BE-13-33E-80.000000 | SiTime | 0 | 1473-SIT8918BE-13-33E-80.000000-ND | 31,71000 zł | Parametric Equivalent |
| SIT9003AI-13-33EB-80.00000T | SiTime | 0 | 1473-SIT9003AI-13-33EB-80.00000TTR-ND | 22,95433 zł | Parametric Equivalent |
| SIT9003AI-13-33EB-80.00000Y | SiTime | 0 | 1473-SIT9003AI-13-33EB-80.00000YTR-ND | 22,95433 zł | Parametric Equivalent |
| SIT9003AI-13-33EO-80.00000X | SiTime | 184 | 1473-SIT9003AI-13-33EO-80.00000XCT-ND | 17,31000 zł | Parametric Equivalent |
| SIT9003AI-13-33EO-80.00000Y | SiTime | 0 | 1473-SIT9003AI-13-33EO-80.00000YTR-ND | 22,95433 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13760 zł | 24 412,80 zł |
| Unit Price without VAT: | 8,13760 zł |
|---|---|
| Unit Price with VAT: | 10,00925 zł |


