Parametric Equivalent




SIT9003AC-24-33DD-50.00000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-24-33DD-50.00000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-24-33DD-50.00000Y |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 70°C |
Mfr | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Series | Current - Supply (Max) 4.1mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.3µA |
Voltage - Supply 3.3V | Base Product Number |
Frequency Stability ±100ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9003AC-24-33DD-50.00000T | SiTime | 0 | 1473-SIT9003AC-24-33DD-50.00000TTR-ND | 4,07197 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,29011 zł | 4 290,11 zł |
| Unit Price without VAT: | 4,29011 zł |
|---|---|
| Unit Price with VAT: | 5,27684 zł |


