SIT8208AI-GF-25S-28.636300X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,99299 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,99299 zł
Datasheet
28.6363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.6363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-GF-25S-28.636300X

DigiKey Part Number
SIT8208AI-GF-25S-28.636300X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-GF-25S-28.636300X
Description
MEMS OSC XO 28.6363MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.6363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
33mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.7x2.4)
Frequency
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
70µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-GF-25S-28.636300TSiTime0SIT8208AI-GF-25S-28.636300T-ND13,99299 złParametric Equivalent
SIT8208AI-GF-25S-28.636300YSiTime0SIT8208AI-GF-25S-28.636300Y-ND13,99299 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,83368 zł4 208,42 zł
Manufacturers Standard Package
Unit Price without VAT:16,83368 zł
Unit Price with VAT:20,70543 zł