SIT8208AI-G2-28E-25.000625X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 6,74783 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,74720 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 7,24767 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,46322 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,86791 zł
Datasheet
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G2-28E-25.000625X

DigiKey Part Number
1473-SIT8208AI-G2-28E-25.000625XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G2-28E-25.000625X
Description
MEMS OSC XO 25.000625MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G1-28E-25.000625TSiTime01473-SIT8208AI-G1-28E-25.000625TTR-ND6,74783 złParametric Equivalent
SIT8208AI-G1-28E-25.000625XSiTime01473-SIT8208AI-G1-28E-25.000625XTR-ND8,74720 złParametric Equivalent
SIT8208AI-G1-28E-25.000625YSiTime01473-SIT8208AI-G1-28E-25.000625YTR-ND7,24767 złParametric Equivalent
SIT8208AI-G2-28E-25.000625TSiTime01473-SIT8208AI-G2-28E-25.000625TTR-ND5,46322 złParametric Equivalent
SIT8208AI-G2-28E-25.000625YSiTime01473-SIT8208AI-G2-28E-25.000625YTR-ND5,86791 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,08192 zł1 770,48 zł
Manufacturers Standard Package
Unit Price without VAT:7,08192 zł
Unit Price with VAT:8,71076 zł