Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SIT8208AI-G1-25S-10.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G1-25S-10.000000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G1-25S-10.000000Y |
Description | MEMS OSC XO 10.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-G1-18S-10.000000T | SiTime | 0 | 1473-SIT8208AI-G1-18S-10.000000TTR-ND | 6,74783 zł | Similar |
| SIT8208AI-G1-18S-10.000000X | SiTime | 0 | 1473-SIT8208AI-G1-18S-10.000000XTR-ND | 8,74720 zł | Similar |
| SIT8208AI-G1-18S-10.000000Y | SiTime | 0 | 1473-SIT8208AI-G1-18S-10.000000YTR-ND | 7,24767 zł | Similar |
| SIT8208AI-G1-28S-10.000000T | SiTime | 0 | 1473-SIT8208AI-G1-28S-10.000000TTR-ND | 6,74783 zł | Similar |
| SIT8208AI-G1-28S-10.000000X | SiTime | 0 | 1473-SIT8208AI-G1-28S-10.000000XTR-ND | 8,74720 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,24767 zł | 7 247,67 zł |
| Unit Price without VAT: | 7,24767 zł |
|---|---|
| Unit Price with VAT: | 8,91463 zł |


