Parametric Equivalent
Parametric Equivalent




SIT8208AI-8F-33E-66.660000Y | |
|---|---|
DigiKey Part Number | SIT8208AI-8F-33E-66.660000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-8F-33E-66.660000Y |
Description | MEMS OSC XO 66.6600MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-8F-33E-66.660000T | SiTime | 0 | SIT8208AI-8F-33E-66.660000T-ND | 14,75711 zł | Parametric Equivalent |
| SIT8208AI-8F-33E-66.660000X | SiTime | 0 | SIT8208AI-8F-33E-66.660000X-ND | 17,47556 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,75711 zł | 14 757,11 zł |
| Unit Price without VAT: | 14,75711 zł |
|---|---|
| Unit Price with VAT: | 18,15125 zł |


