SIT8208AI-3F-18E-25.000625Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,06264 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 17,47556 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,75711 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 17,47556 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 14,75711 zł
Datasheet
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-3F-18E-25.000625Y

DigiKey Part Number
SIT8208AI-3F-18E-25.000625Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-3F-18E-25.000625Y
Description
MEMS OSC XO 25.000625MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
31mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-3F-18E-25.000625TSiTime0SIT8208AI-3F-18E-25.000625T-ND14,06264 złParametric Equivalent
SIT8208AI-3F-18E-25.000625XSiTime0SIT8208AI-3F-18E-25.000625X-ND17,47556 złParametric Equivalent
SIT8225AI-3F-18E-25.000625TSiTime0SIT8225AI-3F-18E-25.000625T-ND14,75711 złParametric Equivalent
SIT8225AI-3F-18E-25.000625XSiTime0SIT8225AI-3F-18E-25.000625X-ND17,47556 złParametric Equivalent
SIT8225AI-3F-18E-25.000625YSiTime0SIT8225AI-3F-18E-25.000625Y-ND14,75711 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,75711 zł14 757,11 zł
Manufacturers Standard Package
Unit Price without VAT:14,75711 zł
Unit Price with VAT:18,15125 zł