
SIT8008BCL33-33N-16.777000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BCL33-33N-16.777000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BCL33-33N-16.777000 |
Description | MEMS OSC XO 16.7770MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 16.777 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.2mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 6,20500 zł | 62,05 zł |
| 25 | 5,86880 zł | 146,72 zł |
| 50 | 5,62600 zł | 281,30 zł |
| 100 | 5,39340 zł | 539,34 zł |
| 250 | 5,10036 zł | 1 275,09 zł |
| 500 | 4,88960 zł | 2 444,80 zł |
| 1 000 | 4,68765 zł | 4 687,65 zł |
| 2 500 | 4,43360 zł | 11 084,00 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

