SIT5002AC-8E-33VQ-125.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 17,73241 zł
Datasheet
125 MHz VCTCXO HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz VCTCXO HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
sit5155/5156/5157/5356 Series bottom
Replacing Crystal technology with MEMS Oscillators

SIT5002AC-8E-33VQ-125.000000T

DigiKey Part Number
SIT5002AC-8E-33VQ-125.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5002AC-8E-33VQ-125.000000T
Description
MEMS OSC VCTCXO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz VCTCXO HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS, LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5002AC-8E-33VQ-125.000000YSiTime0SIT5002AC-8E-33VQ-125.000000Y-ND17,73241 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,73241 zł53 197,23 zł
Manufacturers Standard Package
Unit Price without VAT:17,73241 zł
Unit Price with VAT:21,81086 zł