Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5001AI-GE-33E0-12.000000T | |
|---|---|
DigiKey Part Number | SIT5001AI-GE-33E0-12.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AI-GE-33E0-12.000000T |
Description | MEMS OSC TCXO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5001AI-GE-33E0-12.000000Y | SiTime | 0 | SIT5001AI-GE-33E0-12.000000Y-ND | 16,14686 zł | Parametric Equivalent |
| SIT5001AICGE-33E0-12.000000T | SiTime | 0 | SIT5001AICGE-33E0-12.000000T-ND | 16,14686 zł | Parametric Equivalent |
| SIT5001AICGE-33E0-12.000000Y | SiTime | 0 | SIT5001AICGE-33E0-12.000000Y-ND | 16,14686 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,14686 zł | 48 440,58 zł |
| Unit Price without VAT: | 16,14686 zł |
|---|---|
| Unit Price with VAT: | 19,86064 zł |


