SIT5001AI-GE-18E0-37.400000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,14686 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,14686 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,14686 zł
Datasheet
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5001AI-GE-18E0-37.400000Y

DigiKey Part Number
SIT5001AI-GE-18E0-37.400000Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5001AI-GE-18E0-37.400000Y
Description
MEMS OSC TCXO SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.4 MHz TCXO LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
31mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
30mA
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5001AI-GE-18E0-37.400000TSiTime0SIT5001AI-GE-18E0-37.400000T-ND16,14686 złParametric Equivalent
SIT5001AICGE-18E0-37.400000TSiTime0SIT5001AICGE-18E0-37.400000T-ND16,14686 złParametric Equivalent
SIT5001AICGE-18E0-37.400000YSiTime0SIT5001AICGE-18E0-37.400000Y-ND16,14686 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,14686 zł16 146,86 zł
Manufacturers Standard Package
Unit Price without VAT:16,14686 zł
Unit Price with VAT:19,86064 zł