Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5001AC-8E-33N0-24.576000Y | |
|---|---|
DigiKey Part Number | SIT5001AC-8E-33N0-24.576000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AC-8E-33N0-24.576000Y |
Description | MEMS OSC TCXO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5001AC-8E-33N0-24.576000T | SiTime | 0 | SIT5001AC-8E-33N0-24.576000T-ND | 14,81920 zł | Parametric Equivalent |
| SIT5001ACC8E-33N0-24.576000T | SiTime | 0 | SIT5001ACC8E-33N0-24.576000T-ND | 14,81920 zł | Parametric Equivalent |
| SIT5001ACC8E-33N0-24.576000Y | SiTime | 0 | SIT5001ACC8E-33N0-24.576000Y-ND | 14,81920 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,81920 zł | 14 819,20 zł |
| Unit Price without VAT: | 14,81920 zł |
|---|---|
| Unit Price with VAT: | 18,22762 zł |


