SIT3907AC-CF-33NM-48.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 34,00344 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 25,64585 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 25,64585 zł
Datasheet
48 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT3907AC-CF-33NM-48.000000T

DigiKey Part Number
SIT3907AC-CF-33NM-48.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AC-CF-33NM-48.000000T
Description
MEMS OSC DCXO 48.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,00344 zł102 010,32 zł
Manufacturers Standard Package
Unit Price without VAT:34,00344 zł
Unit Price with VAT:41,82423 zł