
SIT3373AC-4E2-30NX280.550000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-4E2-30NX280.550000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-4E2-30NX280.550000 |
Description | MEMS OSC VCXO 280.5500MHZ HCSL |
Customer Reference | |
Detailed Description | 280.55 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±370ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,25000 zł | 53,25 zł |
| 10 | 46,28200 zł | 462,82 zł |
| 25 | 43,77480 zł | 1 094,37 zł |
| 50 | 41,96860 zł | 2 098,43 zł |
| 100 | 40,23960 zł | 4 023,96 zł |
| 250 | 38,06536 zł | 9 516,34 zł |
| 500 | 37,29412 zł | 18 647,06 zł |
| Unit Price without VAT: | 53,25000 zł |
|---|---|
| Unit Price with VAT: | 65,49750 zł |

