


CS00119AA-13-18E-72.500000E | |
|---|---|
DigiKey Part Number | 1473-32149-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS00119AA-13-18E-72.500000E |
Description | MEMS OSC XO 72.5000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.5 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00119AA-13-18E-72.500000E Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 7mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,50815 zł | 11 508,15 zł |
| Unit Price without VAT: | 11,50815 zł |
|---|---|
| Unit Price with VAT: | 14,15502 zł |

