
ASMG015G113S13 | |
|---|---|
DigiKey Part Number | 1679-ASMG015G113S13-ND |
Manufacturer | |
Manufacturer Product Number | ASMG015G113S13 |
Description | COAX CBL MHF1 TO MHF1 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,24700 zł | 192,47 zł |
| Unit Price without VAT: | 19,24700 zł |
|---|---|
| Unit Price with VAT: | 23,67381 zł |

