Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
ME681GXFKAG3T

ME681GXFKAG3T

DigiKey Part Number
1984-ME681GXFKAG3T-ND
Manufacturer
Manufacturer Product Number
ME681GXFKAG3T
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Silicon Motion, Inc.
Form Factor
M.2 Module
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
512GB
Size / Dimension
80.00mm x 22.00mm x 5.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
7801 935,71769 zł1 509 859,80 zł
Unit Price without VAT:1 935,71769 zł
Unit Price with VAT:2 380,93276 zł