Image for TS1108-20DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1108-20DB

DigiKey Part Number
336-3293-ND
Manufacturer
Manufacturer Product Number
TS1108-20DB
Description
DEMO BOARD TS1108-20 OPAMP
Customer Reference
Detailed Description
TS1108-20 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
TS1108-20
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.