
TS1100-100DB | |
|---|---|
DigiKey Part Number | 336-3272-ND |
Manufacturer | |
Manufacturer Product Number | TS1100-100DB |
Description | EVAL BOARD FOR TS1100-100 |
Customer Reference | |
Detailed Description | TS1100-100 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 680nA | |
Voltage - Supply, Single/Dual (±) | 2V ~ 27V | |
Utilized IC / Part | TS1100-100 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

