TS1002IM8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 749
Unit Price: 4,48000 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1002IM8

DigiKey Part Number
TS1002IM8-ND
Manufacturer
Manufacturer Product Number
TS1002IM8
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
25 pA
Voltage - Input Offset
500 µV
Current - Supply
1.2µA (x2 Channels)
Current - Output / Channel
1.5 mA
Voltage - Supply Span (Min)
0.65 V
Voltage - Supply Span (Max)
2.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types