
DRM2-5-S3-S | |
|---|---|
DigiKey Part Number | 179-DRM2-5-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-5-S3-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-5-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 75% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 zł | 34,69 zł |
| 5 | 33,39400 zł | 166,97 zł |
| 10 | 32,85200 zł | 328,52 zł |
| 25 | 32,14920 zł | 803,73 zł |
| 50 | 31,62700 zł | 1 581,35 zł |
| 100 | 31,11320 zł | 3 111,32 zł |
| 250 | 30,44540 zł | 7 611,35 zł |
| 500 | 29,94914 zł | 14 974,57 zł |
| Unit Price without VAT: | 34,69000 zł |
|---|---|
| Unit Price with VAT: | 42,66870 zł |

