
SI8540-B-FWR | |
|---|---|
DigiKey Part Number | SI8540-B-FWRTR-ND - Tape & Reel (TR) SI8540-B-FWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI8540-B-FWR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | 90µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 zł | 4,73 zł |
| 5 | 4,18200 zł | 20,91 zł |
| 10 | 3,97300 zł | 39,73 zł |
| 25 | 3,72840 zł | 93,21 zł |
| 50 | 3,56120 zł | 178,06 zł |
| 100 | 3,40830 zł | 340,83 zł |
| 500 | 3,10126 zł | 1 550,63 zł |
| 1 000 | 2,98707 zł | 2 987,07 zł |
| Unit Price without VAT: | 4,73000 zł |
|---|---|
| Unit Price with VAT: | 5,81790 zł |

