Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7013-A20-IM1

DigiKey Part Number
336-3131-ND
Manufacturer
Manufacturer Product Number
SI7013-A20-IM1
Description
SENSOR HUMI/TEMP 3.6V I2C 3% QFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SI7013-A20-IM1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Silicon Labs
Response Time
18 s
Packaging
Strip
Voltage - Supply
1.9V ~ 3.6V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
10-WFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
10-DFN (3x3)
Output
12b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types