Reflective Optical Sensor 19.7" (50cm) 1.6' Non-Metallic 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1102-A-GMR

DigiKey Part Number
336-1819-2-ND - Tape & Reel (TR)
336-1819-1-ND - Cut Tape (CT)
336-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1102-A-GMR
Description
SENSOR OPT REFLECTIVE 50CM 8WDFN
Customer Reference
Detailed Description
Reflective Optical Sensor 19.7" (50cm) 1.6' Non-Metallic 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI1102-A-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
19.7" (50cm) 1.6'
Sensing Method
Reflective
Sensing Object
Non-Metallic
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
400 mA
Voltage - Supply
2.2V ~ 5.25V
Package / Case
8-WDFN Exposed Pad
Features
Low Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types