MFR Recommended

SI1020-B-GM3R | |
|---|---|
DigiKey Part Number | SI1020-B-GM3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1020-B-GM3R |
Description | IC RF TXRX+MCU ISM<1GHZ 85LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 85-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Memory Size 128kB Flash, 8.5kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 53 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 18.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 85mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 85-VFLGA Exposed Pad |
Data Rate (Max) 256kbps | Supplier Device Package 85-LGA (6x8) |
Power - Output 20dBm (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG23A020F256GM40-CR | Silicon Labs | 0 | 336-EFR32FG23A020F256GM40-CRTR-ND | 12,77948 zł | MFR Recommended |


