IC RF TxRx + MCU 802.15.4 142MHz ~ 1.05GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZR32HG220F32R69G-C0R

DigiKey Part Number
336-6167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZR32HG220F32R69G-C0R
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 142MHz ~ 1.05GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-133dBm
Mfr
Memory Size
32kB Flash, 8kB RAM
Series
Serial Interfaces
I2C, SPI, UART, USART, USB
Packaging
Tape & Reel (TR)
GPIO
27
Part Status
Obsolete
Voltage - Supply
1.98V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
11.1mA ~ 13.7mA
Type
TxRx + MCU
Current - Transmitting
22mA ~ 93mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
4GFSK, GFSK, GMSK, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types