EM3582-IRTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 11,80812 zł
Datasheet
IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3582-IRTR

DigiKey Part Number
336-EM3582-IRTR-ND
Manufacturer
Manufacturer Product Number
EM3582-IRTR
Description
IC RF TXRX 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11g, Zigbee® 2.4GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
8dBm
Sensitivity
-100dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, SPI, UART, USB
GPIO
24
Voltage - Supply
1.18V ~ 1.32V, 1.7V ~ 1.9V
Current - Receiving
28mA
Current - Transmitting
33.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes