MFR Recommended

EFR32FG23A010F256GM40-BR | |
|---|---|
DigiKey Part Number | 336-EFR32FG23A010F256GM40-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG23A010F256GM40-BR |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -125.8dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Discontinued at DigiKey | GPIO 23 |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 3.7mA ~ 9.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 8.2mA ~ 90.6mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG23A010F256GM40-CR | Silicon Labs | 0 | 336-EFR32FG23A010F256GM40-CRTR-ND | 10,89377 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,50234 zł | 23 755,85 zł |
| Unit Price without VAT: | 9,50234 zł |
|---|---|
| Unit Price with VAT: | 11,68788 zł |


