
EFM8SB10F8G-A-QFN20R | |
|---|---|
DigiKey Part Number | 336-4396-2-ND - Tape & Reel (TR) 336-4396-1-ND - Cut Tape (CT) 336-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-QFN20R |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8SB10F8G-A-QFN20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 4,75400 zł | 47,54 zł |
| 25 | 4,37520 zł | 109,38 zł |
| 100 | 3,86190 zł | 386,19 zł |
| 250 | 3,57644 zł | 894,11 zł |
| 500 | 3,39086 zł | 1 695,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,14858 zł | 4 722,87 zł |
| 3 000 | 3,02560 zł | 9 076,80 zł |
| 4 500 | 2,96319 zł | 13 334,35 zł |
| 7 500 | 2,89366 zł | 21 702,45 zł |
| 10 500 | 2,85291 zł | 29 955,56 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |



