
EFM8LB11F16E-C-QFP32 | |
|---|---|
DigiKey Part Number | EFM8LB11F16E-C-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8LB11F16E-C-QFP32 |
Description | IC MCU 8BIT 16KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 16KB (16K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x14b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-QFP (7x7) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,64293 zł | 7 053,66 zł |
| Unit Price without VAT: | 5,64293 zł |
|---|---|
| Unit Price with VAT: | 6,94080 zł |

