Direct

EFM8BB52F32G-C-QFN32 | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F32G-C-QFN32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F32G-C-QFN32 |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Strip | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 16x12b SAR; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F32G-C-QFN32R | Silicon Labs | 13 880 | 336-EFM8BB52F32G-C-QFN32RCT-ND | 3,27000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 2,64393 zł | 579,02 zł |
| Unit Price without VAT: | 2,64393 zł |
|---|---|
| Unit Price with VAT: | 3,25203 zł |


