Direct

EFM8BB31F64G-C-QFP32 | |
|---|---|
DigiKey Part Number | 336-5834-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F64G-C-QFP32 |
Description | IC MCU 8BIT 64KB FLASH 32QFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB31F64G-C-QFP32 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 20x10/12b SAR; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFP (7x7) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFP32 | Silicon Labs | 740 | 336-EFM8BB31F64G-D-QFP32-ND | 10,77000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 zł | 9,44 zł |
| 10 | 7,76000 zł | 77,60 zł |
| 25 | 7,13560 zł | 178,39 zł |
| 100 | 6,32200 zł | 632,20 zł |
| 250 | 5,88044 zł | 1 470,11 zł |
| 500 | 5,59828 zł | 2 799,14 zł |
| 1 000 | 5,35776 zł | 5 357,76 zł |
| 2 500 | 5,09746 zł | 12 743,65 zł |
| 5 000 | 4,93865 zł | 24 693,25 zł |
| Unit Price without VAT: | 9,44000 zł |
|---|---|
| Unit Price with VAT: | 11,61120 zł |


