EFM32WG332F64-B-QFP64R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 22,47363 zł
Datasheet
ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32WG332F64-B-QFP64R

DigiKey Part Number
336-EFM32WG332F64-B-QFP64RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32WG332F64-B-QFP64R
Description
IC MCU 32BIT 64KB FLASH 64TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Part Status
Obsolete
Data Converters
A/D 8x12b SAR; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32GG12B130F512GQ64-ARSilicon Labs0EFM32GG12B130F512GQ64-AR-ND22,47363 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types