ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 4KB (4K x 8) FLASH 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32TG110F4-D-QFN24

DigiKey Part Number
336-EFM32TG110F4-D-QFN24-ND
Manufacturer
Manufacturer Product Number
EFM32TG110F4-D-QFN24
Description
IC MCU 32BIT 4KB FLASH 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 4KB (4K x 8) FLASH 24-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 2x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (5x5)
Package / Case
24-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2 4507,69371 zł18 849,59 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69371 zł
Unit Price with VAT:9,46326 zł