
EFM32LG895F256G-F-BGA120 | |
|---|---|
DigiKey Part Number | 336-EFM32LG895F256G-F-BGA120-ND |
Manufacturer | |
Manufacturer Product Number | EFM32LG895F256G-F-BGA120 |
Description | IC MCU 32BIT 256KB FLASH 120BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 120-BGA (7x7) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 120-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 27,46984 zł | 35 710,79 zł |
| Unit Price without VAT: | 27,46984 zł |
|---|---|
| Unit Price with VAT: | 33,78790 zł |

