Similar

EFM32WG360F256G-B-CSP81R | |
|---|---|
DigiKey Part Number | 336-EFM32WG360F256G-B-CSP81RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32WG360F256G-B-CSP81R |
Description | IC MCU 32BIT 256KB FLASH 81CSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 81-CSP (4.35x4.27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 8x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 81-CSP (4.35x4.27) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 81-UFBGA, CSPBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32WG330F256-B-QFN64R | Silicon Labs | 0 | 336-EFM32WG330F256-B-QFN64RTR-ND | 30,46937 zł | Similar |


