EFM32GG990F512-BGA112 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: 35,50831 zł
Datasheet
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 112-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG990F512-BGA112

DigiKey Part Number
EFM32GG990F512-BGA112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32GG990F512-BGA112
Description
IC MCU 32BIT 512KB FLASH 112BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 112-BGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
112-BGA (10x10)
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
112-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
87
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32GG990F512G-E-BGA112RSilicon Labs0EFM32GG990F512G-E-BGA112R-ND35,50831 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types