
EFM32GG940F1024G-E-QFN64R | |
|---|---|
DigiKey Part Number | 336-3889-2-ND - Tape & Reel (TR) 336-3889-1-ND - Cut Tape (CT) 336-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG940F1024G-E-QFN64R |
Description | IC MCU 32BIT 1MB FLASH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,52000 zł | 63,52 zł |
| 10 | 51,72900 zł | 517,29 zł |
| 25 | 48,08800 zł | 1 202,20 zł |
| 100 | 43,78660 zł | 4 378,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,20245 zł | 39 202,45 zł |
| Unit Price without VAT: | 63,52000 zł |
|---|---|
| Unit Price with VAT: | 78,12960 zł |

