
EFM32GG380F512G-E-QFP100R | |
|---|---|
DigiKey Part Number | 336-4462-2-ND - Tape & Reel (TR) 336-4462-1-ND - Cut Tape (CT) 336-4462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG380F512G-E-QFP100R |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,26000 zł | 55,26 zł |
| 10 | 44,94600 zł | 449,46 zł |
| 25 | 41,72800 zł | 1 043,20 zł |
| 100 | 37,88370 zł | 3 788,37 zł |
| 250 | 37,52356 zł | 9 380,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,79959 zł | 33 799,59 zł |
| Unit Price without VAT: | 55,26000 zł |
|---|---|
| Unit Price with VAT: | 67,96980 zł |

