
EFM32G280F128G-E-QFP100 | |
|---|---|
DigiKey Part Number | 336-5329-ND |
Manufacturer | |
Manufacturer Product Number | EFM32G280F128G-E-QFP100 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,95000 zł | 29,95 zł |
| 10 | 24,31300 zł | 243,13 zł |
| 24 | 22,53833 zł | 540,92 zł |
| 90 | 20,33667 zł | 1 830,30 zł |
| 270 | 18,93096 zł | 5 111,36 zł |
| 450 | 18,39527 zł | 8 277,87 zł |
| 990 | 17,69706 zł | 17 520,09 zł |
| Unit Price without VAT: | 29,95000 zł |
|---|---|
| Unit Price with VAT: | 36,83850 zł |


