
EFM32G232F64G-E-QFP64 | |
|---|---|
DigiKey Part Number | 336-5328-ND |
Manufacturer | |
Manufacturer Product Number | EFM32G232F64G-E-QFP64 |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 zł | 22,59 zł |
| 10 | 18,36700 zł | 183,67 zł |
| 25 | 16,94000 zł | 423,50 zł |
| 160 | 14,66169 zł | 2 345,87 zł |
| 320 | 14,01838 zł | 4 485,88 zł |
| 640 | 13,47548 zł | 8 624,31 zł |
| 1 120 | 13,10328 zł | 14 675,67 zł |
| 2 560 | 12,64744 zł | 32 377,45 zł |
| Unit Price without VAT: | 22,59000 zł |
|---|---|
| Unit Price with VAT: | 27,78570 zł |

