Touch Screen Interface Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2501-B01-GM

DigiKey Part Number
336-1987-5-ND
Manufacturer
Manufacturer Product Number
CP2501-B01-GM
Description
IC INTERFACE SPECIALIZED 32QFN
Customer Reference
Detailed Description
Touch Screen Interface Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Touch Screen Interface
Interface
I2C, SPI, UART
Voltage - Supply
3V ~ 3.6V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.