Similar

C8051T614-GQ | |
|---|---|
DigiKey Part Number | 336-1441-ND |
Manufacturer | |
Manufacturer Product Number | C8051T614-GQ |
Description | IC MCU 8BIT 8KB OTP 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051T61x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 29 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8L101K3T3 | STMicroelectronics | 0 | STM8L101K3T3-ND | 4,58478 zł | Similar |


